MCC BAS70TW-TP

Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.07A, 70V V(RRM), Silicon
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAS70TW-TP.

HQonline

Datasheet3 pages18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+359%

CAD Models

Download MCC BAS70TW-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.438
Stock
436,807
538,513
Authorized Distributors
4
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Forward Voltage
1 V
410 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
70 mA
70 mA
Max Reverse Leakage Current
100 nA
-
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 40V V(RRM), Silicon
BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363
Diodes Inc.SDA004-7
80V Unidirectional 20A 16V 80V SC-88, SOT-363, TSSOP-6 SMD 2.15mm L × 1mm H
Diodes Inc.BAS16TW-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R
Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363

Descriptions

Descriptions of MCC BAS70TW-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.07A, 70V V(RRM), Silicon
Small Signal Schottky Diode, 70V/Sot-363 |Micro Commercial Components BAS70TW-TP
BAS70TW Series 200 mW 70 V 70 mA Surface Mount Schottky Barrier Diode -SOT-363
70V 100mA 5ns 100nA 70μA tripleparallel SOT-363 SMD mount 2.2mm*1.35mm*1.1mm
70V 3 Independent 1V@15mA 70mA SOT-363 Schottky Diodes ROHS
DIODE ARR SCHOTT 70V 70MA SOT363
DIODE ARRAY SCHOTTKY 70V SOT363

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi