Diodes Inc. SDA004-7

80V Unidirectional 20A 16V 80V SC-88, SOT-363, TSSOP-6 SMD 2.15MM L × 1MM H
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SDA004-7.

Newark

Datasheet5 pages15 years ago
Datasheet4 pages18 years ago

Mouser

Diodes Inc SCT

iiiC

Future Electronics

Inventory History

3 month trend:
-38.23%

CAD Models

Download Diodes Inc. SDA004-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363
Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Diodes Inc.BAS16TW-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. SDA004-7 provided by its distributors.

80V Unidirectional 20A 16V 80V SC-88, SOT-363, TSSOP-6 SMD 2.15mm L × 1mm H
Trans Voltage Suppressor Diode, 80V V(RWM), Unidirectional, 4 Element, Silicon
SDA004 Series 16 V 3 pF Bidirectional Data Bus Transient Suppressor - SOT-363
80V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 6-Pin SOT-363 T/R
Dataline Protect No Central Clamp Sot363 T&R 3K Rohs Compliant: Yes
ESD Protection Device, 16 V, SOT-363, 6 Pins, 80 V, 200 mW, 5.3 pF
Transient Suppression Diode (TVS)
SDA004-7,TVS , DATA BUS, SOT36 3 <AZ
DIODE, SW, ESD, 0.2W, 80V, SOT363; Product Range: SDA04 Series; TVS Polarity: -; Reverse Stand-Off Voltage Vrwm: -; Clamping Voltage Vc Max: 16V; Diode Case Style: SOT-363; No. of Pins: 6Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: ESD Protection; Forward Current If(AV): 500mA; Forward Surge Current Ifsm Max: 20A; Forward Voltage VF Max: 1.25V; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Pd: 200mW; Repetitive Reverse Voltage Vrrm Max: 100V; Reverse Recovery Time trr Max: 4ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDA004-7.