ROHM UDZVTE-174.7B

UDZS4.7B Series 4.7 V 2 uA 200 mW Surface Mount Zener Diode - SOD-323
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-174.7B.

IHS

Datasheet9 pages8 years ago

Newark

TME

Inventory History

3 month trend:
+2.42%

CAD Models

Download ROHM UDZVTE-174.7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
$ 0.047
Stock
1,666,252
8,681,288
8,681,288
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD
SOD
Zener Voltage
4.7 V
5.1 V
5.1 V
Tolerance
-
-
-
Power Dissipation
-
200 mW
200 mW
Impedance
100 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
1 V
1 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 2muA @ 1V 200mW 4.7V 100Ohm
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ5V1B-7
UDZ5V1B Series 5.1 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ3V6B-7
Zener Diode, 3.6V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ3V6B-7
Diodes Inc.UDZ3V9B-7
Diode Zener Single 4.03V 3% 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of ROHM UDZVTE-174.7B provided by its distributors.

UDZS4.7B Series 4.7 V 2 uA 200 mW Surface Mount Zener Diode - SOD-323
Diode Zener Single 4.65V 2% 200mW 2-Pin UMD T/R
Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 4.7V, 0.2W, SOD-323F; Zener Voltage Nom:4.7V; Power Dissipation:200mW; Diode Case Style:SOD-323F; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:UDZV Series RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE174.7B