ROHM UDZVTE-1716B

Diode Zener Single 16.18V 2% 200mW 2-Pin UMD T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-1716B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
-6.84%

CAD Models

Download ROHM UDZVTE-1716B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.053
$ 0.053
Stock
4,159,671
8,544,468
8,544,468
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
16.18 V
14.66 V
14.66 V
Tolerance
-
-
-
Power Dissipation
-
200 mW
200 mW
Impedance
50 Ω
42 Ω
42 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TZM Series 18 V 0.1 uA 500 mW Small Signal Zener Diode - MiniMELF - SOD-80
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.DZ23C18-7-F
DZ23C18 Series 18 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diodes Inc.AZ23C18-7-F
AZ23C18 Series 300 mW 18 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.DDZ20CSF-7
Zener Diode, 20V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ20CSF-7

Descriptions

Descriptions of ROHM UDZVTE-1716B provided by its distributors.

Diode Zener Single 16.18V 2% 200mW 2-Pin UMD T/R
Zener Diode, 16V V(Z), 2.04%, 0.2W, Silicon, Unidirectional
Independent Type 15.85V~16.51V 200mW 16V SOD-323FL Zener Diodes ROHS
ROHM , 16V, , 200 mW, SOD-323F
ZENER DIODE, 0.2W, 16V, SOD-323F; Zener Voltage Vz Typ: 16V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: UDZV Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZV TE-1716B
  • UDZVTE 1716B
  • UDZVTE1716B