Vishay TZMB18-GS08

TZM Series 18 V 0.1 uA 500 mW Small Signal Zener Diode - MiniMELF - SOD-80
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB18-GS08.

Farnell

Datasheet7 pages7 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+286%

CAD Models

Download Vishay TZMB18-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BZT52 Series 18V 410mW Zener Diode ±2% Automotive SMD - SOD-123
Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 18V 2% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of Vishay TZMB18-GS08 provided by its distributors.

TZM Series 18 V 0.1 uA 500 mW Small Signal Zener Diode - MiniMELF - SOD-80
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 18V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
ZENER DIODE, 500mW, 18V, SOD-80; Zener V; ZENER DIODE, 500mW, 18V, SOD-80; Zener Voltage Vz Typ: 18V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-80; No. of; Available until stocks are exhausted Alternative available
Diode; Zener Voltage Typ, Vz:18V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOD-80C; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Zener Voltage V = 18 / Configuration = Single / Zener Impedance Ohm = 50 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB18-GS08.
  • TZMB18GS08