ROHM UDZVTE-1715B

Diode Zener Single 14.66V 2% 200mW 2-Pin UMD T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-1715B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+3.45%

CAD Models

Download ROHM UDZVTE-1715B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.056
$ 0.056
Stock
8,553,469
5,756,940
5,756,940
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
14.66 V
16 V
16 V
Tolerance
-
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
42 Ω
50 Ω
50 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.UDZ15B-7
SURFACE MOUNT PRECISION ZENER DIODE Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5245BS-7-F
MMSZ5245B Series 15 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.UDZ13B-7
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 10V 200mW 13V 37Ohm
Diode Zener Single 16V 2% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 13V V(Z), 2%, 0.2W, Silicon, Unidirectional
DIODE ZENER 12V 200MW SOD323 / Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323

Descriptions

Descriptions of ROHM UDZVTE-1715B provided by its distributors.

Diode Zener Single 14.66V 2% 200mW 2-Pin UMD T/R
UDZV Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Independent Type 14.34V~14.98V 200mW 15V SOD-323FL Zener Diodes ROHS
ZENER DIODE, 0.2W, 15V, SOD-323F

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE1715B