Diodes Inc. BZT52C3V3Q-7-F

Zener Diode, 3.3V V(Z), 6.06%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V3Q-7-F.

Future Electronics

Datasheet5 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-88.21%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.05
$ 0.05
Stock
789,703
3,300,777
3,300,777
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
-
6 %
6 %
Power Dissipation
-
500 mW
500 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 3.9V 5% 300mW Automotive 2-Pin SOD-323 T/R
Zener Diode Single 2.7V 5% 100Ohm 300mW Automotive 2-Pin SOD-323 T/R
TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
SMALL SIGNAL ZENER DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
BZT52 Series, 4.7V 4.3mW Surface Mount Zener Diode, SOD-123 Package

Descriptions

Descriptions of Diodes Inc. BZT52C3V3Q-7-F provided by its distributors.

Zener Diode, 3.3V V(Z), 6.06%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
ZENER DIODE SOD123 T&R 3K / Zener Diode 3.3 V 370 mW ±6.06% Surface Mount SOD-123
Zener Diode, 3.3V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C3V3Q-7-F
Zener Diode Single 3.3V 6.06% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V3Q7F