Diodes Inc. DDZ36S-7

Diode Zener Single 36.275V 3% 200mW 2-Pin SOD-323 T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ36S-7.

IHS

Datasheet7 pages9 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-3.27%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 27V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 33V 2% 200mW Automotive 2-Pin SOD-323 T/R
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 50nA @ 18.9V 200mW 27V 80Ohm
Diodes Inc.DDZ33S-7
Diode Zener Single 32.965V 3% 200mW 2-Pin SOD-323 T/R
Diodes Inc.DDZ43S-7
Diode Zener Single 43V 2% 200mW 2-Pin SOD-323 T/R
onsemiMM3Z30VB
MM3Z Series 200 mW 30 V Surface Mount Zener Diode - SOD-323F

Descriptions

Descriptions of Diodes Inc. DDZ36S-7 provided by its distributors.

Diode Zener Single 36.275V 3% 200mW 2-Pin SOD-323 T/R
Zener Diode, 36V V(Z), 2.52%, 0.2W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.522%, 0.05µA
Diodes Inc SCT
Diode - Zener Single 200MW 36V
2.5% 50nA 36V 85¦¸ 200mW SOD-323 1.8mm*1.4mm*1mm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ36S7