ROHM TDZTR6.2

Diode Zener Single 6.2V 10% 500mW 2-Pin TUMD T/R
$ 0.082
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TDZTR6.2.

IHS

Datasheet9 pages10 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.133
$ 0.133
Stock
408,667
48,932
48,932
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Zener Voltage
6.2 V
-
-
Tolerance
10 %
-
-
Power Dissipation
500 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Diodes Inc.DFLZ5V6-7
DFLZ5V6-7 Series 1 W 5.6 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Zener Diode Single 6.2V 6% 10Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode Single 6.2V 2% 10Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode, single, Two Terminal,6.2V V(Z),6.4%,melf-1.9 |Vishay BZM55C6V2-TR3
Diodes Inc.DFLZ6V2-7
DFLZ6V2 Series 6.2 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.DFLZ5V1-7
DFLZ5V1 Series 5.1 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123

Descriptions

Descriptions of ROHM TDZTR6.2 provided by its distributors.

Diode Zener Single 6.2V 10% 500mW 2-Pin TUMD T/R
Zener Diode, 6.2V V(Z), 9.68%, 0.5W, Silicon, Unidirectional
Compliant Surface Mount 1.3 mm 600 µm 1.9 mm Lead Free 10 % SMD/SMT
10% 10¦ÌA 6.2V 500mW SOD-323HE 1.9mm*1.3mm*600¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE