ROHM SMLP13BC8TT86

LED BLUE CLEAR 2SMD / LED Uni-Color Blue 2-Pin Chip 0402(1006Metric) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SMLP13BC8TT86.

IHS

Datasheet11 pages6 years ago

Upverter

Newark

element14 APAC

Future Electronics

CAD Models

Download ROHM SMLP13BC8TT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BivarH101CGD
LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, GREEN, DIFFUSED LENS
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW
Super Red 2 x 1.25 mm 085 140° Water Clear 25 mcd 1.7 V PCB Surface Mount LED
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of ROHM SMLP13BC8TT86 provided by its distributors.

LED BLUE CLEAR 2SMD / LED Uni-Color Blue 2-Pin Chip 0402(1006Metric) T/R
LED blue 0402 wavelength 470nm light intensity 25mcd Front Mounting
Picoledtm; 0402 Blue Led; 25 Mcd @ 5Ma Rohs Compliant: Yes
Single Color LED, Blue, Colorless Transparent, 0.6mm
LED, BLUE, 25MCD, 470NM, 0402; LED Colour: Blue; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 5mA; Forward Voltage: 2.9V; Wavelength Typ: 470nm; Luminous Intensity: 25mcd; Viewing Angle: -; Lens Shape: Square; Prod

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE