Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar H101CGD

Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, Green, Diffused Lens
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H101CGD.

IHS

Datasheet3 pages10 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-16.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BivarH178CGD
LED ASSEMBLY, RIGHT ANGLE,5 MM LED, SINGLE LEVEL,1 STATION, GREEN, DIFFUSED LENS
LED Uni-Color Yellow Green 570nm 2-Pin SMD T/R
KingbrightAA3528SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)

Descriptions

Descriptions of Bivar H101CGD provided by its distributors.

LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, GREEN, DIFFUSED LENS
H101C Series Green Diffused Single Station 90 Degree LED Assembly - T-1
LED INDICATOR, 3MM, GREEN, 25MCD, 568NM;; LED INDICATOR, 3MM, GREEN, 25MCD, 568NM; LED Color: Green; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Luminous Intensity: 25mcd; Fo
Led Indicator, 3Mm, Green, 25Mcd, 568Nm; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:2.1V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:25Mcd; Led, Montaje:Through Hole; Ángulo De Visión:40° |Bivar H101CGD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-101CGD