ROHM SML-S13PTT68

LED Uni-Color Green 2-Pin Chip 1206(3216Metric) T/R
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-S13PTT68.

IHS

Datasheet18 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+118%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Red, Water Clear, T-1 3/4, 5mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
KingbrightWP710A10SRD/F
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
LED Uni-Color Yellow 590nm 2-Pin Bag
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
KingbrightWP59EGC
Dual Color LED, High Efficiency Red/green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of ROHM SML-S13PTT68 provided by its distributors.

LED Uni-Color Green 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Green, Colorless Transparent, 1.6mm
Led, Green, 160Mcd, 560Nm; Led Color:Green; Led Mounting:Smd; Led Case Size:1206 (3216 Metric); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:560Nm; Luminous Intensity:160Mcd; Viewing Angle:-; Lens Shape:Dome Rohs Compliant: Yes |Rohm SML-S13PTT68

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLS13PTT68