ROHM SML-H12M8TT86

LED GREEN CLEAR 0805 SMD / Abundant color variations with diverse luminous intensity types.
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-H12M8TT86.

IHS

Datasheet18 pages2 years ago

Future Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
-11.19%

CAD Models

Download ROHM SML-H12M8TT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of ROHM SML-H12M8TT86 provided by its distributors.

LED GREEN CLEAR 0805 SMD / Abundant color variations with diverse luminous intensity types.
LED Uni-Color Yellow Green 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Yellowish Green, Colorless Transparent, 1.52mm
LED, SML-H1, Green, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 572 nm
SML-H1 Series Green 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED
LED, 0805, GRN, 25MCD, 572NM; LED Color:Green; LED Mounting:SMD; LED Case Size:0805 [2012 Metric]; Forward Current If:20mA; Forward Voltage:2.2V; Wavelength Typ:572nm; Luminous Intensity:25mcd; Viewing Angle:-; Lens Shape:RectangularRoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLH12M8TT86