ROHM SML-E12UWT86

LED red 0603 wavelength 624nm light intensity 85mcd Front Mounting
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-E12UWT86.

IHS

Datasheet18 pages3 years ago

element14 APAC

Farnell

TME

Rohm SCT

Inventory History

3 month trend:
-13.07%

CAD Models

Download ROHM SML-E12UWT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
KingbrightAPT1608SRCPRV
LED Low-Power Uni-Color SB. Red 655nm 1.85V 2-Pin Chip LED T/R
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
LED Uni-Color Red 2-Pin Chip 0603(1608Metric) Strip
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)

Descriptions

Descriptions of ROHM SML-E12UWT86 provided by its distributors.

LED red 0603 wavelength 624nm light intensity 85mcd Front Mounting
ROHM SML-E12UWT86,SML-E1 EXCELED SERIES RED LED,624 NM 1608(0603),RECTANGLE LENS
LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
Chip LED, Type=Mini-mold, Package=1.6x0.8(t=0.36), Color = Red,
Single Color LED, Red, Diffused Milky White, 1.2mm
Led, Red, 85Mcd, 624Nm, 1608; Led Colour:Red; Led Mounting:Smd; Led Case Size:0603; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:624Nm; Luminous Intensity:85Mcd; Viewing Angle:-; Lens Shape:Rectangular; Product Rohs Compliant: Yes |Rohm SML-E12UWT86

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE