Dialight 598-8010-107F

0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8010-107F.

Master Electronics

Datasheet2 pages8 years ago
Datasheet2 pages1 year ago

element14 APAC

Electro Sonic

Farnell

element14

Inventory History

3 month trend:
+4.46%

CAD Models

Download Dialight 598-8010-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.173
Stock
1,626,716
28,144
Authorized Distributors
6
4
Illumination Color
Red
Red
Lens Color
-
-
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
60 mcd
40 mcd
Lens Style
Clear
Clear, Colorless, Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
635 nm
635 nm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPT1608EC
1.6X0.8 MM SMD CHIP LED LAMP Single Color LED, High Efficiency Red, Water Clear, 1.2mm
KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT1608SURCK
APT1608SURCK RED LED, 630 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
1.6X.8Mm Smt Led, 660Nmsup Red, wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0603SRC-TR

Descriptions

Descriptions of Dialight 598-8010-107F provided by its distributors.

0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
598-8010-107F, Dialight, SMD LED 0603 Package, Red Single color. SOLD IN INCREMENTS OF 4000. (REEL)
LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
LED; 0603 SMT LED, RED, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
Dialight RedLED, 1608 (0603)encapsulation, wavelength642 nm, 1.6 x 0.8 x 0.7mm
SM LED 0603 ALINGAP R 7 REEL / LED Indication - Discrete
598 Series 0603 - 1.6 x 0.8 mm Red 140° 40 mcd Surface Mount Micro LED
LED, 0603, RED, 40MCD, 635NM; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:635nm; Dominant Wavelength:635nm ;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 80 / Series = 598 / Peak Wavelength nm = 635 / Bulb Package = 0603 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 25

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8010107F
  • 5988010107F
  • 5988010107F .
  • 5988010107F.