What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SML-LX0603IW-TR

LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0603IW-TR.

IHS

Datasheet2 pages6 years ago

Upverter

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.42%

CAD Models

Download Lumex SML-LX0603IW-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
Single Color LED, Super Red, Diffused Milky White, 2mm
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Super Red, Diffused Milky White, 1.4mm

Descriptions

Descriptions of Lumex SML-LX0603IW-TR provided by its distributors.

LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
Red 0603 1.6 x 0.8 mm 160° Diffused 14 mcd 2 V PCB Chip Surface Mount LED
Led, 0.8Mm, X 1Mm, Red, 14Mcd, 635Nm; Led Colour:Red; Led Mounting:Smd; Led Case Size:0603; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:635Nm; Luminous Intensity:14Mcd; Viewing Angle:160°; Lens Shape:Rectangular; Rohs Compliant: Yes |Lumex SML-LX0603IW-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX0603IW-TR.
  • SML-LX0603IW-TR..