Dialight 598-8010-102F

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) Strip
$ 0.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8010-102F.

IHS

Datasheet2 pages8 years ago

Newark

Future Electronics

Electro Sonic

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 598-8010-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.082
Stock
28,114
1,225,361
Authorized Distributors
4
6
Illumination Color
Red
Red
Lens Color
-
-
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
40 mcd
60 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
635 nm
635 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT1608SURCK
APT1608SURCK RED LED, 630 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608EC
1.6X0.8 MM SMD CHIP LED LAMP Single Color LED, High Efficiency Red, Water Clear, 1.2mm
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
1.6X.8Mm Smt Led, 660Nmsup Red, wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0603SRC-TR
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Dialight 598-8010-102F provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) Strip
0603 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Red, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
598 Series Red 1.6 x 0.8 x 0.7 mm 140° Water Clear 40 mcd Case 0603 LED
635nm 140° 2V 20mA With flat top,rectangle transparent colourless,red 0603 standard mounting,SMD mount 1.6mm*800μm*700μm
LED, RED, 40MCD, 635NM; Bulb Size:0.8mm; LED, RED, 40MCD, 635NM; Bulb Size:0.8mm x 1.1mm; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:642nm; Color:Red
Led, Red, 0.8Mm X 1.1Mm, 40Mcd, 642Nm; Led Color:Rojo; Tamaño De Bulbo:0.8Mm X 1.1Mm; Longitud De Onda Típ.:642Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Dialight 5988010102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988010102F