ROHM SML-A12V8TT86

LED Uni-Color Red 2-Pin Chip 0605(1611Metric) T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-A12V8TT86.

IHS

Datasheet18 pages3 years ago

Future Electronics

Rohm SCT

HQonline

Inventory History

3 month trend:
-27.05%

CAD Models

Download ROHM SML-A12V8TT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW
LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R

Descriptions

Descriptions of ROHM SML-A12V8TT86 provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0605(1611Metric) T/R
Single Color LED, Red, Colorless Transparent
630nm 140¡ã 2.2V 20mA , , 0605 , 1.6mm*1.15mm*650¦Ìm
Product Range:sml-A1X Series; Led Color:red; Wavelength Typ:630Nm; Viewing Angle:-; Luminous Flux @ Test:-; Forward Current If Max:20Ma; Forward Current @ Test:20Ma; Forward Voltage @ Test:2.2V; Luminous Intensity @ Test:40Mcd; Msl:-Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-A12V8TT86.