
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST20598290 | 520 | 1 | 32m | ||||||||
| DigiKey | 846-SML-511UWT86CT-ND | 2,494 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | SML-511UWT86 | 0 | 5 | Bulk | 20h | |||||||
| Future Electronics | SML-511UWT86 | 0 | 3K | Tape & Reel | ||||||||
| Win Source | WS-SML-511UWT86 | 18,000 | 175 | 8h |
Download ROHM SML-511UWT86 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM SML-511UWT86 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: