ROHM SML-012U8TT86

Led, Sml-01, Red, 620 Nm, 2.2 V, 20 Ma, 100 Mcd Rohs Compliant: Yes |Rohm SML-012U8TT86
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-012U8TT86.

IHS

Datasheet18 pages3 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-31.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip
LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
LUMEX SML-LX0805IC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 635 nm
598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R

Descriptions

Descriptions of ROHM SML-012U8TT86 provided by its distributors.

Led, Sml-01, Red, 620 Nm, 2.2 V, 20 Ma, 100 Mcd Rohs Compliant: Yes |Rohm SML-012U8TT86
SML-012 Series Red 1208 110° Clear 100 mcd 2.2 V Chip LED with Reflector
Single Color LED, Red, Colorless Transparent, 2.3mm
LED, RED, 100MCD, 620NM, 1208; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1208; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 620nm; Luminous Intensity: 100mcd; Viewing Angle: -; Lens Shape: Rectangular

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-012U8T T86
  • SML012U8TT86