ROHM SLR-332MC3F

Single Color LED, Yellow Green, Transparent, T-1, 3.2mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-332MC3F.

IHS

Datasheet3 pages19 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-38.53%

CAD Models

Download ROHM SLR-332MC3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Pure Green, Diffused, T-1, 3mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of ROHM SLR-332MC3F provided by its distributors.

Single Color LED, Yellow Green, Transparent, T-1, 3.2mm
LED Uni-Color Yellowish Green 563nm 2-Pin T-1 Bulk
SLR-332 Series Green Ø3.2 mm 85° Clear 16 mcd 2.1 V Round Through Hole LED
ROHM LED, 3mm (T-1), 572 nm, 3.2mm
LED, YELLOW GREEN, 16MCD, 563NM, T-1;
Electrostatic Discharge (ESD) Protects Devices
LED CIRCULAR TYPE YELLOW-GREEN

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR332MC3F