ROHM RZF030P01TL

RZF030P01 Series 12 V 3 A 18 nC Surface Mount P-Channel Mosfet - TUMT-3
$ 0.275
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RZF030P01TL.

IHS

Datasheet14 pages7 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-6.72%

CAD Models

Download ROHM RZF030P01TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Single P-Channel Power MOSFET, -12V, -3.5A, 70mΩ
Single P-Channel Power MOSFET, -12V, -5A, 43mΩ
Single P-Channel Power MOSFET, -12V, -3.5A, 69mΩ
Diodes Inc.DMC1017UPD-13
Trans MOSFET N/P-CH 12V/-12V 9.5A/-6.5A 8-Pin PowerDI T/R
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8

Descriptions

Descriptions of ROHM RZF030P01TL provided by its distributors.

RZF030P01 Series 12 V 3 A 18 nC Surface Mount P-Channel Mosfet - TUMT-3
800mW(Ta) 10V 1V@1mA 18nC@ 4.5 V 1P 12V 39m¦¸@ 3A,4.5V 3A 1.86nF@6V SOT-323T-3 2mm*1.7mm*770¦Ìm
Trans MOSFET P-CH 12V 3A 3-Pin TUMT T/R
Small Signal Field-Effect Transistor, 3A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, 12V, 3A, TUMT3; Transistor Polarity: P Channel; Continuous Drain Current Id: -3A; Drain Source Voltage Vds: -12V; On Resistance Rds(on): 0.028ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -300mV; P
Mosfet, P Channel, 12V, 3A, Tumt3; Transistor, Polaridad:Canal P; Intensidad Drenador Continua Id:-3A; Tensión Drenaje-Fuente Vds:-12V; Resistencia De Activación Rds(On):0.028Ohm; Tensión Vgs De Medición Rds(On):-4.5V |Rohm RZF030P01TL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZF030P01 TL