Diodes Inc. DMC1017UPD-13

Trans MOSFET N/P-CH 12V/-12V 9.5A/-6.5A 8-Pin PowerDI T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC1017UPD-13.

IHS

Datasheet9 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Mosfet Transistor, P Channel, -3 A, -12 V, 0.054 Ohm, -4.5 V, -1.4 V Rohs Compliant: Yes
Single P-Channel Power MOSFET, -12V, -5A, 43mΩ
MOSFET N-CH 20V 8A SC88FL/MCPH6 / N-Channel 20 V 8A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Trans MOSFET P-CH 20V 4A 8-Pin Chip FET T/R
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R

Descriptions

Descriptions of Diodes Inc. DMC1017UPD-13 provided by its distributors.

Trans MOSFET N/P-CH 12V/-12V 9.5A/-6.5A 8-Pin PowerDI T/R
MOSFET Enh FET 12Vdss 8Vgss 20V Complementary
Power Field-Effect Transistor, 9.5A I(D), 12V, 0.017ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N/P-CH 12V 13A PWRDI50

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC1017UPD13