Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3383-TL-W

MOSFET P-Ch 12V 3.5A 69mΩ@1.5A, 2.5V 1W Ta 800mV@1mA 6.2nC@2.5V 1.01nF@6V SC-70FL SMD
$ 0.167
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3383-TL-W.

Farnell

Datasheet5 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH3383-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-03
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Power MOSFET -12V P-Channel with Integrated TVS
Single P-Channel Power MOSFET, -12V, -3.5A, 70mΩ
Transistor, Power MOSFET, N-ch, 30V, 4A, SOT-23-3, SMD
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
N / P-Ch 20 V 4 A 45/120 mOhm 3.1 W (D - S) Mosfet - 1206-8 CHIPFET
Diodes Inc.DMC1017UPD-13
Trans MOSFET N/P-CH 12V/-12V 9.5A/-6.5A 8-Pin PowerDI T/R

Descriptions

Descriptions of onsemi MCH3383-TL-W provided by its distributors.

MOSFET P-Ch 12V 3.5A 69mΩ@1.5A,2.5V 1W Ta 800mV@1mA 6.2nC@2.5V 1.01nF@6V SC-70FL SMD
Single P-Channel Power MOSFET, -12V, -3.5A, 69mΩ
Pch 0.9V Drive Series/Reel Rohs Compliant: Yes |Onsemi MCH3383-TL-W
Trans MOSFET P-CH Si 12V 3.5A 3-Pin MCPH T/R
Small Signal Field-Effect Transistor, 3.5A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -12V, -3.5A, MCPH; Transistor Polarity: P Channel; Continuous Drain Current Id: -3.5A; Drain Source Voltage Vds: -12V; On Resistance Rds(on): 0.057ohm; Rds(on) Test Voltage Vgs: -2.5V; Threshold Voltage Vgs: -800

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3383TLW