ROHM RR264MM-400TR

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 400V V(RRM), Silicon
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RR264MM-400TR.

Rohm SCT

Datasheet7 pages7 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.56%

CAD Models

Download ROHM RR264MM-400TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DFLS140-7
Rectifier Diode Schottky 40V 1.1A 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 40V POWERDI123
VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Diodes Inc.ZLLS1000TA
ZLLS1000 Series 1.16 A 40 V 20 uA High Current Low Leakage Schottky Diode SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
VishaySL02-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB

Descriptions

Descriptions of ROHM RR264MM-400TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 400V V(RRM), Silicon
Diode Switching 1V 0.7A 2-Pin Pmdu T/r Rohs Compliant: Yes
Rectifier Diodes & Bridges; RR264MM-400TR; ROHM; 10 µA; 1 A; 25 A
RR264 Series 400 V 1 A Surface Mount Rectifying Diode - PMDU
Diode Rectifying 400V 0.7A 2-Pin SOD-123 T/R
700mA Single 950mV@700mA 400V 20nA@400V SOD-123FL Diodes - General Purpose ROHS
Diode 400V 1A 2-Pin PMDU T/R / DIODE GEN PURP 400V 1A PMDU
RECTIFY DIODE 1A 400V SOD123 FL
RECTIFIER, SINGLE, 0.7A, 400V, SOD-123FL; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 700mA; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Rec; Available until stocks are exhausted

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR264MM-400 TR
  • RR264MM-400TR.
  • RR264MM400TR