ROHM RQ3E120ATTB

RQ3E120AT Series -30 V -39 A 8 mOhm Surface Mount Power Mosfet - HSMT-8
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RQ3E120ATTB.

IHS

Datasheet13 pages5 years ago

Newark

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-7.69%

CAD Models

Download ROHM RQ3E120ATTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF9321TRPBF
Single P-Channel 30 V 11.2 mOhm 34 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
1.56W(Ta) 20V 2V@ 250¦ÌA 40nC@ 10 V 1N 30V 6.5m¦¸@ 16A,10V 13A 3.1nF@15V
InfineonBSO065N03MSG
Compliant Surface Mount 6.4 ns Tape & Reel 6.2 ns 6.5 mΩ SOIC 8

Descriptions

Descriptions of ROHM RQ3E120ATTB provided by its distributors.

RQ3E120AT Series -30 V -39 A 8 mOhm Surface Mount Power Mosfet - HSMT-8
Pch -30V -12A Middle Power Mosfet Rohs Compliant: Yes |Rohm RQ3E120ATTB
Trans MOSFET P-CH 30V ±12A 8-Pin HSMT Embossed Tape and Reel
Avnet Japan
2W(Ta) 20V 2.5V@1mA 62nC@ 10 V 1P 30V 8m¦¸@ 12A,10V 12A 3.2nF@15V HSMT-8 900¦Ìm
Trans MOSFET P-CH 30V 12A Automotive 8-Pin HSMT EP T/R
30V 39A 20W 11.3mΩ@4.5V,12A 2.5V@1mA P Channel HSMT8 MOSFETs ROHS
Power Field-Effect Transistor, 12A I(D), 30V, 0.0113ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
30V 39A 2W 8mΩ@12A,10V P Channel HSMT8 MOSFETs ROHS
RQ3E120ATTB; 30V; 7A; P-CHANNE
MOSFET, P-CH, -30V, -39A, HSMT; Transistor Polarity: P Channel; Continuous Drain Current Id: -39A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.0061ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 20W; Transistor Case Style: HSMT; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE