
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73460291 | 2,175 | 1 | 10h | ||||||||
| Verical | RBR1MM30ATR | 2,261 | 22 | |||||||||
| Arrow Electronics | RBR1MM30ATR | 2,261 | 1 | |||||||||
| TME | RBR1MM30ATR | 0 | 1 | 14h | ||||||||
| TTI | RBR1MM30ATR | 0 | 3K | Tape & Reel | 3d |
Download ROHM RBR1MM30ATR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM RBR1MM30ATR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: