ROHM RB531VM-40TE-17

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB531VM-40TE-17.

IHS

Datasheet7 pages5 years ago

element14 APAC

Rohm SCT

Inventory History

3 month trend:
-0.41%

CAD Models

Download ROHM RB531VM-40TE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
Diodes Inc.BAV170
Diode Switching 85V 0.215A Automotive 3-Pin SOT-23
Diodes Inc.1N4148WT-7
1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523
STMicroelectronicsBAS70KFILM
BAS70 Series 70 mA 1000 mV Schottky Diode SMT - SOD-523
onsemiBAW56T
Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-523 T/R

Descriptions

Descriptions of ROHM RB531VM-40TE-17 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.1A Automotive 2-Pin UMD T/R
DIODE SCHOTTKY 40V 100MA UMD2
SCHOTTKY BARRIER DIODES
40V 1A 100¦ÌA 100mA SOD
RECT 40V .1A SM SKY BARRI
SCHOTTKY RECTIFIER, 0.1A, 40V, SOD323FL; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 100mA; Diode Configuration: Single; Diode Case Style: SOD-323FL; No. of Pins: 2Pins; Forward Voltage VF Max: 610mV; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB531VM-40 TE-17
  • RB531VM40TE17