
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 51R7872 | 3,579 | 1 | 5d | ||||||||
| Newark | 1N4148WT-7 | 3,579 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 1N4148WT-7 | 1,221 | 1 | Bulk | 12h | |||||||
| TME | 1N4148WT-7 | 0 | 1 | 19h | ||||||||
| Future Electronics | 1N4148WT-7 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WT-7.
Download Diodes Inc. 1N4148WT-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. 1N4148WT-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WT-7.