ROHM RB530CM-60T2R

DIODE SCHOTTKY 60V 100MA VMN2M / Diode Schottky 60 V 100mA Surface Mount VMN2M
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB530CM-60T2R.

IHS

Datasheet7 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
+42.94%

CAD Models

Download ROHM RB530CM-60T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
onsemiS1JHE
Rectifier Diode Switching 600V 1A 782ns 2-Pin SOD-323 T/R
Diodes Inc.SDM02U30CSP-7
SDM02U30CSP Series 30 V 0.2 A SMT Schottky Barrier Diode - X3-WLB0603-2

Descriptions

Descriptions of ROHM RB530CM-60T2R provided by its distributors.

DIODE SCHOTTKY 60V 100MA VMN2M / Diode Schottky 60 V 100mA Surface Mount VMN2M
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 60V V(RRM), Silicon
Diode Schottky 60V 100mA 2-Pin SOD-923 Emboss T/R
Rectifier Diode Schottky 60V 0.1A 2-Pin VMN-M T/R
DIODE SCHOTTKY 60V 100MA VMN2M
Diode, Schottky, 0.1A, 60V, Sod-923; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:600Mv; Forward Surge Current Ifsm Max:200Ma; Operating Temperature Rohs Compliant: Yes |Rohm RB530CM-60T2R
60V 200mA 1¦ÌA 100mA VMN-2M 860¦Ìm*600¦Ìm*320¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB530CM60 T2R
  • RB530CM60T2R