ROHM RB400VA-50TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 50V V(RRM)
$ 0.171
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB400VA-50TR.

IHS

Datasheet4 pages15 years ago

Newark

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-99.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.171
$ 0.099
Stock
2,691,881
277,404
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Forward Voltage
550 mV
-
Reverse Voltage (DC)
-
-
Average Rectified Current
500 mA
-
Max Reverse Leakage Current
50 µA
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
Diodes Inc.DFLS260-7
DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123

Descriptions

Descriptions of ROHM RB400VA-50TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 50V V(RRM)
RB400VA-50 Series 40 V 50 uA Surface Mount Schottky Barrier Diode - TUMD-2
Diode Schottky 50V 0.5A Automotive 2-Pin TUMD T/R
40V Independent Type 550mV@500mA 500mA SOD-323 Schottky Diodes ROHS
DIODE SCHOTTKY 40V 500MA TUMD2
DIODE, SCHOTTKY, 40V, 0.5A; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):500mA; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:3A; Operating Temperature Range:-40°C to +125°C; Diode Case Style:TUMD2; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:3A; Junction Temperature Tj Max:125°C; Package / Case:TUMD2; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB400VA-50 TR
  • RB400VA50 TR
  • RB400VA50TR