Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DFLS260-7

DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLS260-7.

IHS

Datasheet5 pages3 years ago

Newark

Upverter

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+28.49%

CAD Models

Download Diodes Inc. DFLS260-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-220AA
Diodes Inc.SDM2U20CSP-7
DIODE SCHOTTKY 20V 2A WLB1608 / Rectifier Diode Schottky 20V 2A 2-Pin X3-WLP T/R
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123

Descriptions

Descriptions of Diodes Inc. DFLS260-7 provided by its distributors.

DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DiodesZetex Schottky Diode, 2A, 60V, SMD, PowerDI 123, 2-Pin
SCHOTTKY RECTIFIER, 2A, 60V, POWERDI 123; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: PowerDI 123; No. of Pins: 2Pins; Forward Voltage VF Max: 620mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: DFLS2 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated