Diodes Inc. SBR2A40P1-7

Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR2A40P1-7.

Newark

Datasheet6 pages11 years ago

element14 APAC

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-16.34%

CAD Models

Download Diodes Inc. SBR2A40P1-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.148
Stock
7,195,009
1,708,013
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Forward Voltage
220 mV
500 mV
Reverse Voltage (DC)
40 V
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA
Diodes Inc.SDM2U20CSP-7
DIODE SCHOTTKY 20V 2A WLB1608 / Rectifier Diode Schottky 20V 2A 2-Pin X3-WLP T/R
Diodes Inc.DFLS260-7
DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123

Descriptions

Descriptions of Diodes Inc. SBR2A40P1-7 provided by its distributors.

Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
SBR2A40P1 Series 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123
SUPER B RECTIFIER POWERDI 123 2A 40V; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 500mV; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Diode Case Style: SMD; No. of Pins: 2Pins; Product Range: SB Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 50A; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR2A40P1-7.