
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50788914 | 5 | 1 | 15h | ||||||||
| Verical | RB160M-40TR | 14,313 | 15 | |||||||||
| Arrow Electronics | RB160M-40TR | 14,313 | 1 | |||||||||
| Future Electronics | RB160M-40TR | 0 | 3K | Tape & Reel | ||||||||
| element14 APAC | RB160M-40TR | 30,740 | 5 | Cut Tape | 10h |
Download ROHM RB160M-40TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of ROHM RB160M-40TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: