STMicroelectronics STPS1L40U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L40U.

element14 APAC

Datasheet11 pages21 years ago

TME

Farnell

Inventory History

3 month trend:
+31.38%

CAD Models

Download STMicroelectronics STPS1L40U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.115
$ 0.115
Stock
2,202,632
7,620,641
7,620,641
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
630 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
35 µA
12 µA
12 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.B140B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diodes Inc.B130B-13-F
Rectifier Diode Schottky 30V 1A 2-Pin SMB T/R / DIODE SCHOTTKY 30V 1A SMB
STMicroelectronicsSTPS140U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.B120B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
onsemiSS23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STPS1L40U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Low Drop Power Schottky Rectifier
Rectifier Diode Schottky 40V 1A Automotive 2-Pin SMB T/R
Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 500 mV
STMicroelectronics Schottky Diodes Diodes, 1A, 40V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Power Schottky, 40V, 1A, SMB, RoHS, Tape And Reel
STMicroelectronics SCT
Aid Rectifier; |Stmicroelectronics STPS1L40U.
DIODE, SCHOTTKY, 1A, 40V; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current Ifsm: 60A; Diode Type: Schottky; Forward Current If Max: 1A; Forward Voltage: 500mV; Junction Temperature Tj Max: 150°C; RMS Current If: 8A; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS1L40U.