ROHM RAF040P01TCL

Transistor MOSFET P-CH 12V 4A 3-Pin TUMT Emboss T/R
$ 0.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RAF040P01TCL.

IHS

Datasheet13 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-27.24%

CAD Models

Download ROHM RAF040P01TCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-12
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Single P-Channel Power MOSFET, -12V, -5A, 43mΩ
Power MOSFET -12V P-Channel with Integrated TVS
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Diodes Inc.DMC1017UPD-13
Trans MOSFET N/P-CH 12V/-12V 9.5A/-6.5A 8-Pin PowerDI T/R
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET

Descriptions

Descriptions of ROHM RAF040P01TCL provided by its distributors.

Transistor MOSFET P-CH 12V 4A 3-Pin TUMT Emboss T/R
P-Channel 12 V 4 A 30 mOhm 0.8 W Surface Mount Power MOSFET - SOT-323T
MOSFET P-CH 12V 4A TUMT3 / Trans MOSFET P-CH Si 12V 4A 3-Pin TUMT T/R
Small Signal Field-Effect Transistor, 4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
ROHM PMOS RAF040P01, Vds=12 V, 4 A, SOT-323, , 3
MOSFET, P-CH, -12V, -4A, TUMT-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -4A; Drain Source Voltage Vds: -12V; On Resistance Rds(on): 0.022ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 800mW; Transistor Case Style: TUMT; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAF040P01 TCL