Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTHD2110TT1G

Power MOSFET -12V P-Channel with Integrated TVS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHD2110TT1G.

IHS

Datasheet9 pages18 years ago

onsemi

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-06-30
LTD Date2009-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Single P-Channel Power MOSFET, -12V, -5A, 43mΩ
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
MOSFET N/P-CH 20V 4A 1206-8 / Trans MOSFET N/P-CH 20V 4A/3.1A 8-Pin Chip FET T/R
Dual N/P-Channel 20 V 2.1/1.3 W 11.3/11 nC Silicon SMT Mosfet - 1206-8 ChipFET

Descriptions

Descriptions of onsemi NTHD2110TT1G provided by its distributors.

Power MOSFET -12V P-Channel with Integrated TVS
Trans MOSFET P-CH 12V 4.5A 8-Pin Chip FET T/R
Small Signal Field-Effect Transistor, 4.5A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount P-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 4.5A Ta 4.5A 1.1W Ta 12V
1.1W(Ta) 850mV@ 250µA 14nC@ 4.5 V 1individualPChannel 12V 40mΩ@ 6.4A,4.5V 1.072nF@6V CHIPFET-8 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd