ROHM R6024ENJTL

Trans MOSFET N-CH 600V 24A 3-Pin(2+Tab) LPTS T/R
$ 1.804
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM R6024ENJTL.

IHS

Datasheet14 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM R6024ENJTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BSS127SSN-7
Mosfet, N-Ch, 600V, 0.05A, Sc-59 Rohs Compliant: Yes |Diodes Inc. BSS127SSN-7
onsemiFDG328P
PowerTrench® MOSFET, P-Channel 2.5V Specified, -20 V, -1.5 A, 145 mΩ
onsemiFDG315N
Logic Level PowerTrench® MOSFET, N-Channel, 30 V, 2 A, 120 mΩ
Single N-Channel 20 V 0.15 Ohm Surface Mount Power Mosfet - SOT-363
onsemiFDG326P
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Single P-Channel 12 V 0.029 Ohm Surface Mount Power Mosfet - PowerPAK SC-70-6L

Descriptions

Descriptions of ROHM R6024ENJTL provided by its distributors.

Trans MOSFET N-CH 600V 24A 3-Pin(2+Tab) LPTS T/R
ROHM NMOS R6024ENJ, Vds=600 V, 24 A, D2PAK £¨TO-263£©, , 3
Power Field-Effect Transistor, 24A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 600V, 24A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 24A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 245W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE