Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDG315N

Logic Level PowerTrench® MOSFET, N-Channel, 30 V, 2 A, 120 mΩ
$ 0.223
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG315N.

IHS

Datasheet5 pages26 years ago
Datasheet7 pages6 years ago

onsemi

Farnell

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDG315N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-12-29
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDG316P
Logic Level PowerTrench® MOSFET, P-Channel, -30 V, -1.6 A, 190 mΩ
Trans MOSFET P-CH 30V 3A Automotive AEC-Q101 6-Pin SC-70 T/R
Diodes Inc.DMP3030SN-7
Power MOSFET, P Channel, 30 V, 700 mA, 250 Milliohms, SC-59, 3 Pins, Surface Mount
Transistor MOSFET Array Dual N-Channel 30V 1.3A 6-Pin SC-70 T/R
SI1302DL-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 0.6 A, 30 V, 3-PIN SOT-323
MOSFET N-CH 30V 3.7A SC59 N-Channel 30 V 3.7A (Ta) 500mW (Ta) Surface Mount PG-SC59-3

Descriptions

Descriptions of onsemi FDG315N provided by its distributors.

Logic Level PowerTrench® MOSFET, N-Channel, 30 V, 2 A, 120 mΩ
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:2A; On Resistance Rds(On):0.12Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Product Range:- Rohs Compliant: Yes
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
N CHANNEL MOSFET, 30V, 2A, SC-70; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:30V; On Resistance Rds(on):120mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:750mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-70; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current Id Max:2A; Device Marking:.15; Package / Case:SC70; Power Dissipation Pd:750mW; Pulse Current Idm:6A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG315N.