ROHM MNR04MRAPJ152

Res Ntwk Array 1.5K Ohm 1/16W 5% 0402 4 Element SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR04MRAPJ152.

IHS

Datasheet6 pages11 years ago

CAD Models

Download ROHM MNR04MRAPJ152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
Stock
7,225
1,288
Authorized Distributors
0
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0804
0804
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-01
LTD Date2024-09-01

Related Parts

CTS Components741C083152JP
741 Series 0804 1.5 kO ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor Array
Yageo GroupYC124-JR-071K5L
Res Thick Film Array 1.5K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741X083152JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1500ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
PanasonicEXB-38V152JV
Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V152JV
Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

Descriptions

Descriptions of ROHM MNR04MRAPJ152 provided by its distributors.

RES NTWK ARRAY 1.5K OHM 1/16W 5% 0402 4 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804
RES ARRAY 4 RES 1.5K OHM 0804

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE