Panasonic EXB-38V152JV

Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V152JV.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-10.42%

CAD Models

Download Panasonic EXB-38V152JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.014
$ 0.014
Stock
621,773
78,161
78,161
Authorized Distributors
6
3
3
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
0612
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V8V152JV
Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
RES NTWK ARRAY 1.5K OHM 1/16W 5% 0603 4 ELEMENT SMD
PanasonicEXB-28V152JX
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Yageo GroupYC164-JR-071K5L
Res Thick Film Array 1.5K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components741C083152JP
741 Series 0804 1.5 kO ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor Array
Yageo GroupYC124-JR-071K5L
Res Thick Film Array 1.5K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Panasonic EXB-38V152JV provided by its distributors.

Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor 1.5kΩ ±5% ±200ppm/°C 62.5mW SMD 1206 3.2mm × 1.6mm × 600μm
EXB-38V Series 0603 0.063 W 1.5 kOhm ±5 % 4 Element SMT Chip Resistor Array
Resistor Array, Chip, 4 elements 1.5Kohm, 7 inch
RESISTOR,CVEX ARRAY,0603X4, 1K5 5%; Resistance: 1.5kohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V;
Resistance:1.5Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:63Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-38V152JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V152JV.
  • EXB38V152JV