| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YC124J-1.5KCT-ND | 34,461 | 1 | Cut Tape | ||||||||
| Future Electronics | YC124-JR-071K5L | 180,000 | 10K | Tape & Reel | ||||||||
| TTI | YC124-JR-071K5L | 0 | 10K | Tape & Reel | 11h | |||||||
| Avnet | YC124-JR-071K5L | 0 | 10K | 11h | ||||||||
| TTI Europe | YC124-JR-071K5L | 0 | 10K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-071K5L.
Download Yageo Group YC124-JR-071K5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-071K5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-071K5L.