ROHM LMR931G-GTR

ROHS3Compliant EAR99 Tape & Reel (TR) Active op amp buffer circuit 5nA 1mV 1.5MHz 85C
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LMR931G-GTR.

IHS

Datasheet7 pages13 years ago

Farnell

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM LMR931G-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.169
$ 0.169
Stock
98,516
834,352
834,352
Authorized Distributors
6
6
6
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Number of Circuits
1
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
-
50 dB
50 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
80 µA
116 µA
116 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTLV313IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsTLV6001IDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV313IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSC102IPT
TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single
STMicroelectronicsTSV6290AICT
IC OPAMP GP 1 CIRCUIT SC70-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6

Descriptions

Descriptions of ROHM LMR931G-GTR provided by its distributors.

ROHS3Compliant EAR99 Tape & Reel (TR) Active op amp buffer circuit 5nA 1mV 1.5MHz 85C
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SSOP T/R
85¦ÌA 420mV/¦Ìs 50nV/rtHz 1.4MHz 94dB Rail to Rail 9mA 1 1 1.8V 5V 1mV 5nA General Purpose SSOP-5
Low Power Input-Output Full Swing Operational Amplifier
Opamp, 1.5Mhz, -40 To 85Deg C; No. Of Amplifiers:1 Amplifier; Bandwidth:1.5Mhz; Slew Rate:0.42V/Μs; Supply Voltage Range:1.8V To 5V; Amplifier Case Style:Ssop; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |Rohm LMR931G-GTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE