STMicroelectronics TSC102IPT

TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC102IPT.

HQonline

Datasheet23 pages13 years ago

Newark

iiiC

Farnell

Inventory History

3 month trend:
+67.06%

CAD Models

Download STMicroelectronics TSC102IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.793
Stock
488,231
329,251
Authorized Distributors
6
6
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Common Mode Rejection Ratio
90 dB
-
Voltage Gain
26.02 dB
-
Bandwidth
800 kHz
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Bias Current
7 µA
5 µA
Slew Rate
0.4 V/µs
0.4 V/µs
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
30 V
30 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSC102IYPT
420μA 400mV/μs 1MHz 30mA 1.5mV 5μA 800kHz TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1mm
STMicroelectronicsTSC1021AIYPT
High side current sense amplifier, 300uA, 5.5V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsTSC1021BIYPT
ROHS3Compliant EAR99 TSC1021 Cut Tape (CT) op amp buffer circuit 4.5mm 7muA 1.5mV 33.98dB
MicrochipMCP6021-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP6021-I/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP6023-I/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP

Descriptions

Descriptions of STMicroelectronics TSC102IPT provided by its distributors.

TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
ROHS3Compliant EAR99 TSC102 Tape & Reel (TR) op amp buffer circuit 4.5mm 5muA 1.5mV 26.02dB
High side current sense amplifier plus signal conditioning amplifier
STMicroelectronics Current sense amplifier, TSSOPencapsulation
Current Sense Amp Single 1MHz 3.5V to 5.5V 8-Pin TSSOP T/R
TSC102IPT, CURRENT SENSING AMPLIFIER SINGLE 8-PIN TSSOP
Signal Conditioning And Supply M |Stmicroelectronics TSC102IPT
STMICROELECTRONICS TSC102IPT Current Sense Amplifier, High Side, 2 Amplifier, 7 A, TSSOP, 8 Pins, -40 C, 125 C
IC OPAMP CURR SENSE 1MHZ 8TSSOP
STMicroelectronics TSC102IPT 电流检测放大器
RS APAC
IC, AMP, CURR SENSE, HISIDE, 8TSSOP; No. of Amplifiers: 2 Amplifier; Input Bias Current: 7µA; Amplifier Case Style: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 800kHz; Supply Voltage Min: 3.5V; Supply Voltage Max: 5.5V; Input Offset Voltage: 3.5mV; CMRR: 95dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 102; Gain dB Max: 20dB; No. of Amplifiers: 2Amplifiers; Operating Temperature Range: -40°C to +125°C; Slew Rate: 0.4V/µs; Supply Current: 420µA; Supply Voltage Range: 3.5V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics