onsemi LMV931SN3T1G

Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV931SN3T1G.

Master Electronics

Datasheet18 pages14 years ago

IHS

HQonline

Inventory History

3 month trend:
-52.75%

CAD Models

Download onsemi LMV931SN3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.984
$ 0.984
Stock
233,951,807
361,612
361,612
Authorized Distributors
6
5
5
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
6 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
50 dB
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
55 dB
55 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA
116 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
Operational Amplifier, 1 Func, 7500uV Offset-Max, CMOS, PDSO5
Operational Amplifier, 1 Func, 7500uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of onsemi LMV931SN3T1G provided by its distributors.

Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
General Purpose Amp Circuit Rail-to-Rail 5-TSOP IC OPAMP GP 1 CIRCUIT 5TSOP
ROHS3Compliant EAR99 LMV931 Tin (Sn) op amp amplifier circuit 3mm 1nA 6mV 1400kHz
LMV931SN3T1G LOW VOLTAGE OP AMP, 1.5MHZ RAIL-RAIL, 1.8 - 5 V, 5-PIN TSOP
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
116μA 480mV/μs 57nV/rtHz 1.5MHz 50dB Shutdown Rail-to-Rail 100mA 1-Ch 1-Channel 1.8V 5.5V 1mV 1nA General Purpose TSOP-5 SMD, Adhesive Mount, 1mm H
The LMV931 Single and LMV932 Dual are CMOS low-voltage operational amplifiers which can operate on single-sided power supplies (1.8 V to 5.0 V) with rail-to-rail input and output swing. Both devices come in small state-of-the-art packages and require very low quiescent current making them ideal for battery-operated portable applications such as notebook computers and hand-held instruments. Rail-to-Rail operation provides improved signal-to-noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70-5 package. The dual LMV932 is in a Micro8. These small packages are very beneficial for crowded PCBs. Further reduction of power consumption is available with the addition of a shutdown function in the LMV981 Single and LMV982 Dual. All other functions and performance are the same. Shutdown is implemented by driving the SHDN pin LOW.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV931SN3T1G?