ROHM LMR358FJ-GE2

Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOP-J T/R
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LMR358FJ-GE2.

Farnell

Datasheet41 pages13 years ago

Inventory History

3 month trend:
-0.05%

CAD Models

Download ROHM LMR358FJ-GE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Operational Amplifier, Low Power, Rail To Rail Output, Cmos Op-Amp/ Reel |Onsemi LMV358DR2G
STMicroelectronicsLMV358IYDT
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
Texas InstrumentsLF353D
ROHS3Compliant EAR99 LF353 Tube op amp amplifier circuit 4.9mm 50pA 9V 3000kHz
Texas InstrumentsLF353DR
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL072CPSR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
onsemiKA4558D
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of ROHM LMR358FJ-GE2 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOP-J T/R
ROHS3Compliant Tape & Reel (TR) Active General Purpose op amp buffer circuit 15nA 100muV 3MHz -40C~85C
210¦ÌA 1V/¦Ìs 39nV/rtHz 3MHz 90dB Rail to Rail 60mA 2 2 2.7V ¡À2.75V,5.5V 100¦ÌV 15nA General Purpose SOP
Opamp, 3Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Sop-J; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm LMR358FJ-GE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE