Texas Instruments LF353D

ROHS3Compliant EAR99 LF353 Tube op amp amplifier circuit 4.9mm 50pA 9V 3000kHz
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Upverter

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-7.96%

CAD Models

Download Texas Instruments LF353D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.152
$ 0.152
Stock
546,160
1,931,332
1,931,332
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF353D.
Evaluation Kit

Related Parts

Texas InstrumentsLF353DR
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF353DG4
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL072CPSR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CD
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LF353D provided by its distributors.

ROHS3Compliant EAR99 LF353 Tube op amp amplifier circuit 4.9mm 50pA 9V 3000kHz
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
TEXAS INSTRUMENTS LF353D Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/s,3.5V to18V, SOIC, 8 Pins
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC Tube
Texas Instruments Op Amp, Dual Channel, SOIC, Dual Supply, SMD, 8-Pin
Operational Amplifier (Op-Amp) IC
Ic, Op-Amp, Dual, 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:± 3.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LF353D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF353D.