Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF353DR

Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-81.06%

CAD Models

Download Texas Instruments LF353DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.478
$ 0.478
Stock
1,982,310
549,418
549,418
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF353DR.

Related Parts

Texas InstrumentsLF353D
ROHS3Compliant EAR99 LF353 Tube op amp amplifier circuit 4.9mm 50pA 9V 3000kHz
Texas InstrumentsTL072CPSR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsLF353DRE4
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CD
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LF353DR provided by its distributors.

Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
Texas Instruments LF353DR Op-amp buffer amplifier linear IC for full reel
ROHS3Compliant EAR99 LF353 Cut Tape (CT) op amp buffer circuit 4.9mm 50pA 9V 3000kHz
Dual General-Purpose JFET-input Operational Amplifier 8-SOIC 0 to 70
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
Texas Instruments Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, JFET, PDSO8
TEXAS INSTRUMENTS LF353DR IC, OP-AMP, 3MHZ, 13V/s, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 353DR
  • LF353DR .