ROHM LMR342FVM-GTR

Op Amp Dual Low Supply Current Amplifier R-R O/P 5.5V 8-Pin MSOP T/R
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LMR342FVM-GTR.

Farnell

Datasheet53 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM LMR342FVM-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2015-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV552MMX/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
STMicroelectronicsTSV6393AIST
TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
STMicroelectronicsLMV358LIST
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, MiniSO-8, Tape and Reel
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of ROHM LMR342FVM-GTR provided by its distributors.

Op Amp Dual Low Supply Current Amplifier R-R O/P 5.5V 8-Pin MSOP T/R
200¦ÌA 1V/¦Ìs 2MHz 80dB Rail to Rail 113mA 2 2 7V 250¦ÌV 1pA CMOS MSOP-8
ROHS3Compliant Cut Tape (CT) Active General Purpose op amp buffer circuit 15nA 1mV 2MHz -40C~85C
Opamp, 2Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:2Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm LMR342FVM-GTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE