STMicroelectronics TSV6393AIST

TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV6393AIST.

IHS

Datasheet25 pages3 years ago

TME

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV6393AIST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-01-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTSV6392AIST
TSV6392A Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of STMicroelectronics TSV6393AIST provided by its distributors.

TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10
Op Amp Dual Micropower Amplifier R-R I/O 5.5V 10-Pin MSOP T/R
Operational Amplifier, 10 Func, 2200uV Offset-Max, CMOS, PDSO2
OP AMP, RRIO, MICROPOWER, 10MSOP; Op Amp Type:Micropower; No. of Amplifiers:2; Slew Rate:1.1V/µs; Supply Voltage Range:1.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:10; Bandwidth:2.4MHz; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics